D-Sub Connector Hook-up Wire 4.368m 24AWG Micro D-Subminiature 21 POS RCP Crimp
ITT M83513/19-C03NP technical specifications.
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/19-C03NP to view detailed technical specifications.
No datasheet is available for this part.