
This 15-pin SKT cable mount micro D-subminiature connector features a straight body orientation and a crimp termination method. It has a maximum current rating of 3A and is available in a B shell size. The connector measures 23.75mm in length, 15.65mm in depth, and 7.82mm in height, with a terminal pitch of 0.64mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT M83513/22-B03CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | B |
| Product Length (mm) | 23.75 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/22-B03CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.