This 21-position, 2-row D-subminiature connector features a current rating of 3A and operates over a temperature range of -55°C to 125°C. It is designed for through hole, panel mount applications and has a gold-plated contact. The connector is part of the MIL-DTL-83513 series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
ITT M83513/22-C01CP technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-83513 |
| Termination | Solder |
| RoHS | Compliant |