
This micro D-subminiature connector features 25 SKT contacts and a crimp termination method. It has a straight body orientation and a cable mount design. The connector measures 30.1mm in length, 15.65mm in depth, and 7.82mm in height. It has a terminal pitch of 0.64mm and a shell size of D. The maximum current rating is 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT M83513/22-D02NN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | D |
| Product Length (mm) | 30.1 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/22-D02NN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.