
This 25-pin cable mount micro D-subminiature connector features a straight body orientation and a crimp termination method. It has a terminal pitch of 0.64mm and a maximum current rating of 3A. The connector is designed for use in applications where a high number of connections are required, with a product length of 30.1mm, product depth of 15.65mm, and product height of 7.82mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT M83513/22-D03CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | D |
| Product Length (mm) | 30.1 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/22-D03CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.