
This 51-contact cable mount micro D-subminiature connector features a straight body orientation and a crimp termination method. It has a maximum current rating of 3 and is suitable for use in a variety of applications. The connector measures 36.45mm in length, 15.65mm in depth, and 8.92mm in height. It is designed for use in modular and Ethernet connectors, and is compliant with RJ45 and RJ11 standards.
ITT M83513/23-G01NN technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Shell Size | G |
| Product Length (mm) | 36.45 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 8.92 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/23-G01NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.