Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ITT
M85049/48-1-1F
Datasheet
ITT
M85049/48-1-1F
Active
Connector Accessory,
Connectors & Interconnects
Circular Connectors
Connectors & Interconnects
Circular Connectors
Military (MIL-SPEC)
Accessories
Connector Accessory,
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Steel
Material
Brass
Number of Positions
9
Plating
Cadmium, Chromate
Reach SVHC Compliant
No
RoHS Compliant
No
Shielding
Unshielded
Wire/Cable Type
Flat
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account