
This 25-position circular connector features a steel body and brass material. It measures 39.7mm in depth, 12.48mm in height, and 52.78mm in length. The connector is designed for cable mounting and has a cadmium and chromate plating on the steel components. It is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Depth | 39.7mm |
| Height | 12.48mm |
| Length | 52.78mm |
| Material | Brass |
| Mount | Cable |
| Number of Positions | 25 |
| Plating | Cadmium, Chromate, Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
