ITT M85049/48-2-2F technical specifications.
| Body Material | Steel |
| Material | Brass |
| Number of Positions | 15 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.