Backshell Kit 180° B Shell Size Chromate Over Cadmium Steel
ITT M85049/48-2-3 technical specifications.
| Angular Function | 180° |
| Shell Size | B |
| Body Plating | Chromate Over Cadmium |
| Body Material | Steel |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.