Cable Clamp Backshell 180° C Shell Size Chromate Over Cadmium Carbon Steel
ITT M85049/48-2-4 technical specifications.
| Angular Function | 180° |
| Shell Size | C |
| Body Plating | Chromate Over Cadmium |
| Body Material | Carbon Steel |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.