This 21-pin panel mount micro D-subminiature connector features a straight body orientation and a maximum current rating of 3A. It has 21 solder pot terminated contacts and is designed for use in modular and Ethernet applications. The connector measures 27.56mm in length, 15.65mm in depth, and 7.82mm in height. It is suitable for use in a variety of industries and applications.
Sign in to ask questions about the ITT MDB06-C21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDB06-C21 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 27.56 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Solder Pot |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDB06-C21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.