
This D-Subminiature connector features 100 signal contacts with a current rating of 3A and a maximum operating temperature of 125°C. It has a right-angle orientation and is designed for through-hole, panel mount applications. The connector is shielded and has a gold-plated contact. It is available in bulk packaging and is not RoHS compliant.
ITT MDM-100PCBRM17 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 30.12mm |
| Features | Shielded |
| Gender | Male |
| Length | 55.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-100PCBRM17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
