
The MDM-100PSB-A172 is a 100-pin panel mount micro D-subminiature connector with a straight body orientation. It features a solder pot termination method and a maximum current rating of 3A. The connector measures 55.12mm in length, 15.65mm in depth, and 10.01mm in height. It is designed for use in modular and Ethernet applications.
ITT MDM-100PSB-A172 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Product Length (mm) | 55.12 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 10.01 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Solder Pot |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT MDM-100PSB-A172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.