
This 100-contact micro D-subminiature connector features a straight body orientation and is designed for through-hole mounting. It has a termination method of solder and a maximum current rating of 3A. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MDM-100SBSP-A172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-100SBSP-A172 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Product Length (mm) | 77.98 |
| Product Depth (mm) | 11.68 |
| Product Height (mm) | 19 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-100SBSP-A172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.