Shielded, straight D-Subminiature connector featuring 15 male signal contacts with a 0.05 inch pitch and solder termination. Constructed with a copper alloy contact material and gold plating, this receptacle offers a 3A current rating and operates within a -55°C to 125°C temperature range. The connector has a polymer dielectric and mounts via through-hole for panel applications.
ITT MDM-15PBS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 7.82mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Length | 35.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-15PBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.