
Right-angle, shielded D-subminiature connector featuring 15 male contacts with a 0.05 inch pitch. This receptacle offers a 3A current rating and operates within a temperature range of -55°C to 125°C. Contacts are copper alloy with gold plating, suitable for signal applications. Mounting is via through-hole, panel termination, with a solder terminal type.
Sign in to ask questions about the ITT MDM-15PCBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-15PCBR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.39mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Length | 23.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-15PCBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
