15-position D-subminiature microminiature connector featuring a male receptacle with solder lug terminals. This connector utilizes a 0.05 inch contact pitch and accepts 26AWG coaxial wire. Contact material is copper alloy with gold plating, supporting a maximum current rating of 3A.
ITT MDM-15PH003B technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 3A |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-15PH003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
