
The MDM-15PH003L is a 15-position D-sub plug connector with a maximum current rating of 3A and a wire/cable gauge of 26AWG. It features gold-plated copper alloy contacts and crimp termination. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant. It has a length of 1.5 feet and is a male gender connector.
ITT MDM-15PH003L technical specifications.
| Color | Multiple |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 1.5foot |
| Max Current Rating | 3A |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-15PH003L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
