15-position male Micro-D plug connector featuring a straight body style. CRIMP termination type ensures reliable connections. Constructed with durable Liquid Crystalline Polymer insulator material for robust performance. Designed for I/O applications within the D-Subminiature connector family.
Sign in to ask questions about the ITT MDM-15PH006B-A174-F222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-15PH006B-A174-F222 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTALLINE POLYMER |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-15PH006B-A174-F222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.