
Micro D-Subminiature connector, male, 15 positions, 2 rows, straight orientation, panel mount with solder pot termination. Features copper alloy contacts with gold plating for signal transmission, a 3A current rating, and a shielded aluminum, cadmium, chromate plated metal shell. Operates across a wide temperature range from -55°C to 125°C.
ITT MDM-15PSP technical specifications.
| Package/Case | SOD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.65mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Length | 23.75mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-15PSP to view detailed technical specifications.
No datasheet is available for this part.