
15-position, 3-row Micro D-Subminiature receptacle with right-angle, through-hole mounting and a 1.27mm contact pitch. Features copper alloy contacts with gold plating for signal transmission, a 3A current rating, and a shielded aluminum, cadmium, chromate plated metal shell. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the ITT MDM-15SCBRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-15SCBRP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.7mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Receptacle |
| Length | 23.75mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-15SCBRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
