D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle,
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |