
The MDM-15SH002B is a 15-position D-Sub plug connector with a maximum current rating of 3A and a wire/cable gauge of 26AWG. It features a crimp termination and is available in bulk packaging. The connector is constructed with a copper alloy contact material and gold plating, and is suitable for use with wire leads. The MDM-15SH002B is not radiation hardened and is not RoHS compliant.
ITT MDM-15SH002B technical specifications.
| Color | Multiple |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 1foot |
| Max Current Rating | 3A |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-15SH002B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.