
15-position D-Subminiature receptacle connector featuring a 0.05-inch pitch and solder lug termination. Male contacts, crafted from gold-plated copper alloy, support a maximum current rating of 3A. The steel body construction ensures durability, with a receptacle connector type designed for wire leads. Suitable for 26AWG wire/cable gauge.
ITT MDM-15SH003B technical specifications.
| Body Material | Steel |
| Color | Multiple |
| Connector Type A | Plug, Receptacle, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 3A |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-15SH003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.