Conn Micro D-Subminiature SKT 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT MDM-15SH003B-A141 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.