This 15-position D-sub plug connector features a maximum current rating of 3A and is constructed with copper alloy contacts plated with gold. The connector is available in bulk packaging and is not radiation hardened. It is not compliant with RoHS or Reach SVHC regulations. The contacts are terminated with crimping and are made from 26AWG wire.
Checking distributor stock and pricing after the page loads.
ITT MDM-15SH003P technical specifications.
| Color | Multiple |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 3A |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.