
15-position, 2-row D-subminiature receptacle connector with a 0.05-inch pitch and solder lug terminals. Features a straight, panel-mount orientation and a metal shell for shielding. Constructed with copper alloy contacts plated in gold, rated for 3A current. Operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the ITT MDM-15SSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-15SSB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.17mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Receptacle |
| Length | 23.75mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-15SSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.