21-position, 2-row straight D-Subminiature connector with signal contacts. Features copper alloy contacts with gold plating, rated for 3A current. Shielded, through-hole, panel mount design with solder termination. Operating temperature range of -55°C to 125°C.
Sign in to ask questions about the ITT MDM-21PBSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-21PBSP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 7.82mm |
| Features | Shielded |
| Length | 42.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-21PBSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.