The MDM-21PH006B-A174-F222 is a high-reliability Micro-D metal shell connector from the MDM series, engineered for harsh environments. It features 21 positions in a 2-row layout with a 0.050 inch pitch. The connector is a plug style with male pin contacts made of copper alloy with gold plating. The shell is constructed from aluminum with an electroless nickel finish. It includes unthreaded mounting holes and comes with 6 inches of yellow wire leads (specification 25 MIL-W-22759/11-26-9).
ITT MDM-21PH006B-A174-F222 technical specifications.
| Number of Positions | 21 |
| Connector Style | Plug |
| Contact Gender | Male Pin |
| Pitch | 0.050inch |
| Shell Material | Aluminum Alloy |
| Shell Finish | Electroless Nickel |
| Wire Length | 6.0inch |
| Operating Temperature Range | -55 to +200°C |
| Contact Plating | 50 Goldmicroinches |
| Mounting Type | Free Hanging (In-Line) |
| RoHS | Compliant |
| Specification | MIL-DTL-83513 Style |
No datasheet is available for this part.