
21-position, male D-subminiature connector with a straight, panel-mount orientation. Features a 0.05-inch contact pitch and solder lug terminals with a 0.087-0.098 inch hole size. Copper alloy contacts with gold plating ensure reliable signal transmission, supporting a 3A current rating. Constructed with a polymer dielectric and metal shell for shielded operation, this connector operates within a -55°C to 125°C temperature range.
Sign in to ask questions about the ITT MDM-21PSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-21PSB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.65mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Length | 27.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-21PSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
