This 21-contact female D-subminiature connector features a commercial reliability rating and operates within a temperature range of -55°C to 125°C. The connector has a straight mounting style and is terminated with a solder finish. The contacts are made of gold (Au) and are arranged in two rows with a spacing of 0.05 inches. The connector can withstand a dielectric withstanding voltage of 900VAC.
Sign in to ask questions about the ITT MDM-21SBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-21SBS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 900VAC |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-21SBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.