The MDM-21SCBRM7-A172 is a 21-contact right-angle micro D-subminiature connector with a through-hole mounting style. It has a product length of 27.56mm, depth of 15.7mm, and height of 7.82mm. The connector is designed for use in applications where a high-density, low-profile connection is required. It is rated for operation between -55°C and 125°C, with a maximum current rating of 3A. The MDM-21SCBRM7-A172 is manufactured by ITT and is suitable for use in a variety of industries and applications.
ITT MDM-21SCBRM7-A172 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 27.56 |
| Product Depth (mm) | 15.7 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-21SCBRM7-A172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.