
This 21-contact D-sub plug features a gold contact plating and crimp termination. It has a maximum current rating of 3A and is available in a 1-foot length. The plug is constructed with a copper alloy contact material and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the ITT MDM-21SH002L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-21SH002L technical specifications.
| Color | Multiple |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 1foot |
| Max Current Rating | 3A |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-21SH002L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.