21-position Micro D-Sub cable assembly featuring a receptacle connector with copper alloy contacts plated in gold. This assembly utilizes 26AWG hook-up wire with a length of 0.457m, terminated via crimp. The metal package/case is constructed from aluminum, supporting a maximum current rating of 3A.
ITT MDM-21SH003B technical specifications.
| Package/Case | Metal |
| Color | Multiple |
| Connector Type A | Receptacle, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Material | Aluminium |
| Max Current Rating | 3A |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-21SH003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.