
This 21-position D-sub receptacle connector is designed for high-current applications, with a maximum rating of 3A. It features wire leads and a copper alloy contact material with gold plating. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
ITT MDM-21SH003K technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 1.5foot |
| Max Current Rating | 3A |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-21SH003K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.