The MDM-21SH006B-F222 is a Micro-D (MIL-DTL-83513) metal shell connector featuring 21 socket contacts. This receptacle is configured with 36 inches of 26 AWG color-coded wire leads per MIL-M-16874/4, has unthreaded hardware mounting holes (Style B), and is finished with electroless nickel plating for RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 21 |
| Contact Gender | Socket (Female) |
| Shell Material | Aluminum Alloy |
| Shell Finish | Electroless Nickel (F222) |
| Wire Gauge | 26AWG |
| Wire Length | 36inch |
| Current Rating | 3A |
| Operating Temperature | -55 to +125°C |
| Contact Resistance | 8 maxmilliohms |
| Insulation Resistance | 5000 minmegohms |
| RoHS | Compliant (F222 suffix) |
| Military Standard | MIL-DTL-83513 |