
25-position, 3-row male micro D-subminiature connector with right-angle, through-hole mounting. Features copper alloy contacts with gold plating for signal transmission, a 3A current rating, and a shielded metal shell construction. Operates within a temperature range of -55°C to 125°C, with a depth of 15.39mm and length of 30.1mm. Termination is via solder cup.
Sign in to ask questions about the ITT MDM-25PCBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-25PCBR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.39mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Length | 30.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-25PCBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
