D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal,
ITT MDM-25PH003B-A174-F222 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTALLINE POLYMER |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-25PH003B-A174-F222 to view detailed technical specifications.
No datasheet is available for this part.