The MDM-25PH003L-A172 is a 25-pin D-subminiature connector with a glass filled diallyl phthalate insulation and a termination type of wire. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is designed for commercial reliability and has a dielectric withstanding voltage of 900VAC. It features a mating contact row spacing of 0.043 inches and a total of 25 contacts with a male gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MDM-25PH003L-A172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-25PH003L-A172 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 900VAC |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-25PH003L-A172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.