
25-position male micro D-subminiature connector with straight, panel mount orientation. Features a copper alloy, gold-plated signal contact type and solder pot termination. Rated for 3A current and operates within a -55°C to 125°C temperature range. This shielded, 2-row connector has a 1.27mm pitch and a metal shell.
ITT MDM-25PSB-A174 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 10.57mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Length | 30.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | X |
| Termination | Solder |
| Width | 7.82mm |
| RoHS | Compliant |
Download the complete datasheet for ITT MDM-25PSB-A174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.