
This 25-position D-subminiature connector features a shielded design and can handle currents up to 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and has a gold-plated copper alloy contact. It is designed for panel mounting and has a straight orientation.
ITT MDM-25PSL technical specifications.
| Package/Case | SOD |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.65mm |
| Features | Shielded |
| Gender | Male |
| Length | 30.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-25PSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.