This 25-position right angle micro D-subminiature connector features a SKT contact gender and solder termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 3A. The connector measures 45.47mm in length, 16.59mm in depth, and 7.82mm in height. It is designed for through-hole mounting and has a shell size of B.
ITT MDM-25SBRM7-L57-A172 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | B |
| Product Length (mm) | 45.47 |
| Product Depth (mm) | 16.59 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-25SBRM7-L57-A172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.