The MDM-25SCBRP is a Micro-D D-Sub connector featuring 25 socket positions in 2 rows. It utilizes a right-angle printed circuit board mounting style with through-hole termination and includes a jackpost for secure hardware attachment. The connector is part of the Microminiature MDM series, designed for high-density space and weight-saving applications, featuring Micropin contacts for high reliability in harsh environments.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 25positions |
| Gender | Female |
| Number of Rows | 2rows |
| Termination Style | Solder/Through Hole |
| Mounting Angle | Right Angle |
| Housing Material | Aluminum Alloy |
| Shell Finish | Yellow Chromate over Cadmium |
| Contact Spacing | 0.050inch |
| Current Rating | 3Amps |
| Operating Temperature | -55 to +125Celsius |
| RoHS | Non-Compliant (Contains Lead/Cadmium) |
| ECCN | EAR99 |