25-position Micro D-Sub cable assembly featuring a receptacle connector with gold-plated copper alloy contacts. This assembly utilizes 26AWG wire and RG178/U cable, terminated via crimp connections. Maximum current rating is 3A.
ITT MDM-25SH006B technical specifications.
| Color | Multiple |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 3A |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-25SH006B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.