High-temperature Micro-D metal shell connector designed for extreme environments. It is tested to withstand +200°C continuous operating temperature for 500 hours. This microminiature connector features ITT Cannon's Micro Twist Pin technology, 25 socket contacts, and is pre-terminated with 12 inches of yellow tinned copper wire. It is commonly used in oil and gas exploration, aerospace, and defense applications.
ITT MDM-25SH006B-F222 technical specifications.
| Number of Positions | 25 |
| Gender | Female (Receptacle/Socket) |
| Wire Length | 12inches |
| Wire Gauge | 25AWG |
| Current Rating | 3A |
| Operating Temperature (Continuous) | 200°C |
| Contact Resistance (Max) | 8mΩ |
| Contact Material | Gold-plated copper alloy |
| Shell Material | Aluminum alloy |
| Shell Finish | Electroless Nickel |
| RoHS | Compliant |
Download the complete datasheet for ITT MDM-25SH006B-F222 to view detailed technical specifications.
No datasheet is available for this part.