
This 31-position right angle D-subminiature connector features a gold-plated contact and is rated for 3A. It has a shielded design and is available in a bulk packaging. The connector is not radiation hardened and is not RoHS compliant. It is part of the MIL-DTL-83513 series and has a micro D metal shell design.
ITT MDM-31PBRM7 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-31PBRM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.