
This 31-position D-Subminiature receptacle connector features a maximum current rating of 3A and is terminated with a crimp connection to 26AWG wire. The connector is constructed with copper alloy contacts plated with gold and is available in a bulk packaging configuration. The MDM series connector is not designed for radiation hardening applications and is not compliant with RoHS or SVHC regulations.
ITT MDM-31PH003F technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Pin |
| Gender | Male |
| Max Current Rating | 3A |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-31PH003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.