
This 31-position D-Subminiature connector features a right-angle orientation and is rated for 3A. It has a through-hole mount and can operate within a temperature range of -55°C to 125°C. The connector is made with a copper alloy contact material and has a gold plating. It is available in a bulk packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the ITT MDM-31SCBRM7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-31SCBRM7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 18.24mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Female |
| Length | 33.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 31 |
| Number of Ports | 1 |
| Number of Positions | 31 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-31SCBRM7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.