The MDM-31SH006B-A174-F222 is a high-reliability Micro-D metal shell connector featuring 31 socket contacts. It is part of the MIL-DTL-83513 series, designed for space-constrained applications requiring high density and environmental resistance. The connector features electroless nickel-plated aluminum housing, gold-plated contacts, and is supplied with 18 inches of yellow wire leads. It operates across a temperature range of -55°C to +200°C.
ITT MDM-31SH006B-A174-F222 technical specifications.
| Number of Positions | 31 |
| Gender | Receptacle (Female Sockets) |
| Wire Length | 18inches |
| Wire Type | MIL-W-22759/11, Color Code: Yellow |
| Contact Spacing | 0.050inches |
| Shell Material | Aluminum Alloy |
| Shell Finish | Electroless Nickel (A174) |
| Contact Finish | Gold |
| Operating Temperature | -55 to +200°C |
| Hardware | No Hardware (B) |
| Modification Code | F222 (Special Inspection/Processing) |
| RoHS | Compliant |
| Military Standard | MIL-DTL-83513 |
Download the complete datasheet for ITT MDM-31SH006B-A174-F222 to view detailed technical specifications.
No datasheet is available for this part.